Helukabel 98226 US PG Hose Tail PG11 Straight 1pc

Image Representative of Range

Helukabel 98226 US PG Hose Tail PG11 Straight 1pc

MPN
98226
Brand
HELUKABEL
EAN-13
4064161271491
Order Code
04-3647
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (9)
Qty Was Unit Price (Ex VAT)
1+ £13.95 £11.94
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 43 in stock

Manufactured by Helukabel, the 98226 US PG Hose tail PG11 Straight is designed for efficient cable protection and management. It features a straight hose tail configuration, facilitating straightforward integration with PG11-sized conduits. This product is ideal for bundling cables, safeguarding them against environmental factors, and ensuring quick installation in various industrial applications.
Type Hose tail
Length n/a
Material Brass (Ni-plated)
Internal Diameter 17mm
Angled Straight
External thread PG11
Maximum Temperature +100°C
Min. temperature -25°C

Reviews

Be the first to submit a review

Trustpilot