Helukabel 97924 MESSBOI 10 Cable length gauge Ø range 1-15 mm

MPN
97924
Brand
HELUKABEL
EAN-13
2050006446782
Order Code
04-3644
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £336.39
10+ £322.72
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Helukabel MESSBOI 10 is a cable length gauge designed for measuring cables with a diameter range of 1 to 15 mm. Manufactured by Helukabel, it is a precise tool suitable for accurately determining cable lengths in various electrical and industrial applications. It is ideal for use in workshops, electrical installations, and cable maintenance tasks.
Type Cable length gauge
Cable Ø (max.) 15mm
Cable Ø range 1 - 15mm
Cable Ø up to 1mm
Dimensions (L x W x H) 160 x 110 x 90 mm
Height 90mm
Length 160mm
Weight 0.50kg
Width 110mm

Reviews

Be the first to submit a review

Trustpilot