Helukabel 97691 Sleeve Grey PVC/PU/EDU-AS 1pc Durable and versatile

Image Representative of Range

Helukabel 97691 Sleeve Grey PVC/PU/EDU-AS 1pc Durable and versatile

MPN
97691
Brand
HELUKABEL
EAN-13
2050005247465
Order Code
04-3643
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £4.35 £3.72
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 48 in stock

The Helukabel 97691 EEM SPR-PVC/PU/EDU-AS Sleeve offers reliable cable protection with its durable PVC/PU construction. This grey sleeve is designed for heat protection and bundling cables, making it ideal for industrial and electrical applications. It facilitates easy installation with quickfit fasteners, suited for use in cable trunking and conduits.
Sleeve Diameter 17mm
Colour Grey
Material Brass
Type Sleeve
Maximum Temperature +150°C
Min. temperature -25°C
Misc Attribute EEM SPR-PVC/PU/EDU-AS
Suitable for diameters 17.00mm

Reviews

Be the first to submit a review

Trustpilot