Helukabel 96580 EES Sleeve Silver 1pc Durable protective cover

Image Representative of Range

Helukabel 96580 EES Sleeve Silver 1pc Durable protective cover

MPN
96580
Brand
HELUKABEL
EAN-13
2050005250144
Order Code
04-3636
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £4.89
10+ £4.49
100+ £4.35
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 92 in stock

The Helukabel 96580 EES Sleeve is a silver inner sleeve metal protection hose designed for robust cable protection. It features a quick fit fastener for secure and efficient cable bundling. This sleeve is typically used for protective cable sheathing in industrial and electronic applications where heat and physical abrasion resistance are required.
Sleeve Diameter 26.4mm
Colour Silver
Material Steel (galvanized)
Type Sleeve
Compatible With LT hose connector
Misc Attribute EES
Suitable for diameters 26.40mm

Reviews

Be the first to submit a review

Trustpilot