Helukabel 94935 SPR-PVC-AS metal sleeving Black 10mm 10m

Image Representative of Range

Helukabel 94935 SPR-PVC-AS metal sleeving Black 10mm 10m

MPN
94935
Brand
HELUKABEL
EAN-13
2050005244006
Order Code
04-3632
Country of Origin
Germany
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £41.60
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 1 availableBack-order availability date - 03/08/2026

Helukabel 94935 SPR-PVC-AS Metal sleeving is a black 10.00 mm cable protection solution, available in a 10 metre length. This product features a durable PVC and metal construction, offering excellent heat protection and cable bundling capabilities. It is typically used for shielding cables in industrial and electronic applications, ensuring safe and organised cabling.
Sleeve Diameter 10mm
Colour Black
Length 10m
Material Fe/Zn3
Type Metal sleeving
Conduit features UV-resistant
Inside Diameter 10.00mm
Maximum Temperature +80°C
Min. temperature -25°C
Misc Attribute SPR-PVC-AS

Reviews

Be the first to submit a review

Trustpilot