Helukabel 94895 SPR-PVC-AS metal sleeving grey 22mm 10m

Image Representative of Range

Helukabel 94895 SPR-PVC-AS metal sleeving grey 22mm 10m

MPN
94895
Brand
HELUKABEL
EAN-13
2050005243955
Order Code
04-3631
Country of Origin
Germany
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £83.88
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Helukabel 94895 SPR-PVC-AS Metal sleeving offers robust cable protection with its grey 22.00 mm diameter and 10 m length. Made of durable materials, it provides excellent heat protection and bundling capabilities. Ideal for organising and safeguarding cables in industrial and domestic settings, this protective cable sheath ensures long-lasting and reliable performance.
Sleeve Diameter 27.00mm
Colour Grey
Length 10m
Material Fe/Zn3
Type Metal sleeving
Conduit features UV-resistant
Inside Diameter 22.00mm
Maximum Temperature +80°C
Min. temperature -25°C
Misc Attribute SPR-PVC-AS

Reviews

Be the first to submit a review

Trustpilot