Helukabel 94893 SPR-PVC-AS metal sleeving grey 15mm x 10m

Image Representative of Range

Helukabel 94893 SPR-PVC-AS metal sleeving grey 15mm x 10m

MPN
94893
Brand
HELUKABEL
EAN-13
2050005243931
Order Code
04-3629
Country of Origin
Germany
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £49.41
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Helukabel 94893 SPR-PVC-AS is a grey, 15.00 mm metal sleeving for cable protection, supplied in 10 m lengths. It offers heat protection and robust cable bundling, making it ideal for protective cable sheathing and trunking applications. This conduit is designed for quick fit installation and provides durable cable management solutions.
Sleeve Diameter 19.00mm
Colour Grey
Length 10m
Material Fe/Zn3
Type Metal sleeving
Conduit features UV-resistant
Inside Diameter 15.00mm
Maximum Temperature +80°C
Min. temperature -25°C
Misc Attribute SPR-PVC-AS

Reviews

Be the first to submit a review

Trustpilot