Helukabel 94678 HT HC Sleeving DIN rail clip grey 1pc

Image Representative of Range

Helukabel 94678 HT HC Sleeving DIN rail clip grey 1pc

MPN
94678
Brand
HELUKABEL
EAN-13
2050005242354
Order Code
04-3621
Country of Origin
Germany
  • Quickly find another product in this range by Colour:

    Black Grey
View Full Product Range (2)
Qty Unit Price (Ex VAT)
20+ £0.262
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 21 in stock

Helukabel's 94678 HT HC Sleeving DIN rail clip offers robust cable protection with heat-resistant qualities. This grey cable sleeve is designed to facilitate quick fitting and bundling applications. It is typically used in conduit and trunking systems for organised and secure cable management.
Colour Grey
Material Polyamide 6
Type Sleeving DIN rail clip
Maximum Temperature +110°C
Min. temperature -40°C
Misc Attribute HT HC

Reviews

Be the first to submit a review

Trustpilot