Helukabel 94192 HSSV M Hose tail Black M20 Straight 1pc

MPN
94192
Brand
HELUKABEL
EAN-13
2050005238456
Order Code
04-3611
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (24)
Qty Unit Price (Ex VAT)
3+ £1.25
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 34 in stock

The Helukabel 94192 HSSV M hose tail is a black, straight M20 fitting designed for protective cable sheathing. It features heat protection and quick fit installation, making it ideal for bundling and securing cables. Typical applications include use in conduit systems and cable trunking for enhanced cable management and protection.
Type Hose tail
Colour Black
Length n/a
Material Polyamide 6
Internal Diameter 16mm
Angled Straight
Compatible With HELUcond
External thread M20
Maximum Temperature +110°C
Min. temperature -40°C

Reviews

Be the first to submit a review

Trustpilot