Helukabel 93592 US M Hose Tail M16 Straight 1pc

Image Representative of Range

Helukabel 93592 US M Hose Tail M16 Straight 1pc

MPN
93592
Brand
HELUKABEL
EAN-13
2050005245690
Order Code
04-3605
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (9)
Qty Was Unit Price (Ex VAT)
1+ £16.70 £14.27
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

Helukabel's 93592 US M Hose tail is a protective component designed for cable bundling and sheathing. This M16 straight fitting is ideal for use in cable management systems, providing heat protection and secure connection. Typical applications include conduits and trunking in electrical and industrial settings.
Type Hose tail
Length n/a
Material Brass (Ni-plated)
Internal Diameter 17mm
Angled Straight
External thread M16
Maximum Temperature +100°C
Min. temperature -25°C

Reviews

Be the first to submit a review

Trustpilot