Helukabel 93498 USH tube holder black 1pc

Image Representative of Range

Helukabel 93498 USH tube holder black 1pc

MPN
93498
Brand
HELUKABEL
EAN-13
2050005242439
Order Code
04-3599
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
2+ £3.29
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 50 in stock

The Helukabel 93498 USH Tube Holder is designed for securing cables and conduits, providing reliable cable protection and bundling. Made from durable material, it features quickfit fasteners for easy installation. Typical applications include use in cable trunking and protective cable sheathing in various industrial and residential settings.
Type Tube holder
Colour Black
Length 38mm
Material Polycarbonate (PC)
Internal Diameter 28.50mm
Compatible With HELUcond
Fire protection properties UL94
Maximum Temperature +100°C
Min. temperature -30°C

Reviews

Be the first to submit a review

Trustpilot