Helukabel 93472 LK-I Hose Tail Grey PG11 Straight 1pc

Image Representative of Range

Helukabel 93472 LK-I Hose Tail Grey PG11 Straight 1pc

MPN
93472
Brand
HELUKABEL
EAN-13
2050005245041
Order Code
04-3597
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £5.16 £4.41
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

The Helukabel 93472 LK-I PG is a grey hose tail designed for secure cable protection and effective bundling with a PG11 thread. Manufactured by Helukabel, this straight fitting is ideal for quick installation in cable trunking and protective sheathing applications. It is typically used in environments demanding reliable heat protection and robust cable management.
Type Hose tail
Colour Grey
Length n/a
Material Polyphenylene
Internal Diameter 17mm
Angled Straight
External thread PG11
Maximum Temperature +110°C
Min. temperature -10°C

Reviews

Be the first to submit a review

Trustpilot