Helukabel 920515 HSSV-KF Fittings Black M25 1pc Durable and reliable

Image Representative of Range

Helukabel 920515 HSSV-KF Fittings Black M25 1pc Durable and reliable

MPN
920515
Brand
HELUKABEL
EAN-13
2050005241876
Order Code
04-3589
Country of Origin
Germany
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £7.52 £6.42
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

The Helukabel 920515 HSSV-KF M Fittings, Black M25, is a robust cable protection fitting designed to effectively shield cables from environmental factors. It features quickfit fastener technology for secure and convenient installation. This fitting is typically used in cable bundling and conduit systems for enhanced cable management and protection.
Type Flange
Colour Black
Length 69mm
Material Polyamide 6
Internal Diameter n/a
External thread M25
Maximum Temperature +110°C
Min. temperature -40°C

Reviews

Be the first to submit a review

Trustpilot