Helukabel 920416 HSSV M Hose tail Black M20 Straight 1pc

Image Representative of Range

Helukabel 920416 HSSV M Hose tail Black M20 Straight 1pc

MPN
920416
Brand
HELUKABEL
EAN-13
2050005241319
Order Code
04-3587
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (24)
Qty Unit Price (Ex VAT)
1+ £4.16
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 86 in stock

Helukabel manufactures the 920416 HSSV M Hose Tail, a black M20 straight fitting designed for effective cable protection and bundling. This product features a quick fit mechanism, making it suitable for use in cable trunking and conduits. It is ideal for applications requiring a durable and reliable connection for cable management solutions.
Type Hose tail
Colour Black
Length n/a
Material Polyamide 6
Internal Diameter 16mm
Angled Straight
Compatible With HELUcond
External thread M20
Maximum Temperature +110°C
Min. temperature -40°C

Reviews

Be the first to submit a review

Trustpilot