Helukabel 920410 HSSV M Hose Tail Grey M40 Straight 1pc(s)

Image Representative of Range

Helukabel 920410 HSSV M Hose Tail Grey M40 Straight 1pc(s)

MPN
920410
Brand
HELUKABEL
EAN-13
2050005241258
Order Code
04-3583
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (24)
Qty Was Unit Price (Ex VAT)
1+ £7.27 £6.22
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 29 in stock

Helukabel manufactures the 920410 HSSV M Hose Tail, featuring a grey M40 straight design for robust cable protection. This hose tail is ideal for securing and bundling cables, offering heat and mechanical protection. It is commonly used in electrical installations to ensure safe and organised cable management.
Type Hose tail
Colour Grey
Length n/a
Material Polyamide 6
Internal Diameter 36.00mm
Angled Straight
Compatible With HELUcond
External thread M40
Maximum Temperature +110°C
Min. temperature -40°C

Reviews

Be the first to submit a review

Trustpilot