Helukabel 920174 HELUcond PP Sleeving Black 16.50mm 50m

Image Representative of Range

Helukabel 920174 HELUcond PP Sleeving Black 16.50mm 50m

MPN
920174
Brand
HELUKABEL
EAN-13
2050005239507
Order Code
04-3563
Country of Origin
Germany
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £28.96
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

Helukabel 920174 HELUcond PP sleeving is a black, 16.50 mm protective conduit designed for bundling and safeguarding cables over a 50 m length. Made from durable materials, it provides reliable heat protection and is ideal for cable management in industrial and commercial settings. The sleeving swiftly accommodates a quick-fit fastening, offering convenience and efficiency in cable organisation and protection.
Sleeve Diameter 21.00mm
Colour Black
Length 50m
Material Polypropylene (PP)
Type Sleeving
Compatible With HELUquick
Fire protection properties UL94 HB
Inside Diameter 16.50mm
Maximum Temperature +130°C
Min. temperature -40°C
Misc Attribute HELUcond PP
Suitable for diameters 17.00mm

Reviews

Be the first to submit a review

Trustpilot