Helukabel 91378 Pin terminal 25mm² Not insulated Silver 1 pc

MPN
91378
Brand
HELUKABEL
EAN-13
2050009100780
Order Code
16-5222
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
10+ £0.705
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Back order - 30 availableBack-order availability date - 28/10/2026

Helukabel 91378 is a high-quality pin terminal designed for reliable electrical connections in demanding environments. This product, also known as 2867714 - Helukabel 91378, features a 25 mm² conductor size and is constructed from silver-coloured metal, offering enhanced conductivity and corrosion resistance. The terminal is not insulated, making it ideal for applications where the insulation is not required or is provided separately, such as in custom cable assemblies or open busbar systems. Commonly used in electrical panels, switchgear, and control systems, this pin terminal provides a secure and stable connection point for efficient power distribution in industrial and commercial settings.
Colour Silver
Insulated Not insulated
Maximum Wire Size (mm2) 25 mm²mm²
Contact Material Copper silver plated
Content 1
Cross-section range 25.00 mm² (max)
max. cross section 25.00mm²
Maximimum Wire Gauge (AWG) 4
Product Type 91378

Reviews

Be the first to submit a review

Trustpilot