Helukabel 908479 CV M Hose tail Silver M50 Straight 1pc

Image Representative of Range

Helukabel 908479 CV M Hose tail Silver M50 Straight 1pc

MPN
908479
Brand
HELUKABEL
EAN-13
4064161271569
Order Code
04-3553
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £23.94 £20.48
10+ £19.00
100+ £18.55
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 25 in stock

Helukabel manufactures the 908479 CV M Hose tail, a silver, straight-fitting conduit with an M50 size. It is designed for cable protection and sheathing applications, ensuring robust cable management solutions. This part is widely used for organising and safeguarding cables in industrial and electrical installations.
Type Hose tail
Colour Silver
Length n/a
Material Brass (Ni-plated)
Internal Diameter 40.30mm
Angled Straight
Certification marks UL, CSA, EAC
Compatible With Sleeving
External thread M50
Halogen free halogen-free
Maximum Temperature +105°C
Min. temperature -45°C

Reviews

Be the first to submit a review

Trustpilot