Helukabel 906314 Messboi 10 Hat Cable length gauge Ø range 1-15 mm

MPN
906314
Brand
HELUKABEL
EAN-13
2050006446775
Order Code
04-3547
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £461.98
10+ £443.22
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Helukabel's MESSBOI 10 HAT is a cable length gauge designed for measuring cable lengths within a diameter range of 1 to 15 mm. It is ideal for quickly and accurately determining cable lengths in various industrial and commercial applications. The device is reliable and suitable for use in cable management and inventory control tasks.
Type Cable length gauge
Cable Ø (max.) 15mm
Cable Ø range 1 - 15mm
Cable Ø up to 1mm
Dimensions (L x W x H) 250 x 110 x 250 mm
Height 250mm
Length 250mm
Weight 1.00kg
Width 110mm

Reviews

Be the first to submit a review

Trustpilot