Helukabel 905041 Locknut M40 Black Straight 1pc

Image Representative of Range

Helukabel 905041 Locknut M40 Black Straight 1pc

MPN
905041
Brand
HELUKABEL
EAN-13
2050005242866
Order Code
04-3543
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
2+ £2.30
10+ £2.13
100+ £2.07
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 15 in stock

Helukabel's 905041 COV M Locknut is a black, M40-sized locking nut designed for secure and reliable connections in cable protection systems. Its quick-fit design facilitates easy installation and is ideal for applications involving cable sheath, trunking, and protective conduits. Commonly used in environments requiring robust heat and mechanical protection for cables, it offers durable support for maintaining cable integrity.
Type Locknut
Colour Black
Length n/a
Material Polyamide 6
Internal Diameter 37mm
Angled Straight
Compatible With HELUcond
External thread M40
Fire protection properties UL94 HB
Maximum Temperature +125°C
Min. temperature -40°C

Reviews

Be the first to submit a review

Trustpilot