Helukabel 905039 M Locknut Black M25 Straight 1pc

Image Representative of Range

Helukabel 905039 M Locknut Black M25 Straight 1pc

MPN
905039
Brand
HELUKABEL
EAN-13
2050005242842
Order Code
04-3541
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
5+ £1.12
10+ £1.03
100+ £1.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 49 in stock

Helukabel manufactures the 905039 COV M locknut, which is a black M25 straight quickfit fastener. This divisible hose-screwing nut offers durable cable protection and is ideal for bundling, sheathing, and trunking applications. It is commonly used in managing cables within conduits to protect against damage and ensure organised installations.
Type Locknut
Colour Black
Length n/a
Material Polyamide 6
Internal Diameter 20mm
Angled Straight
Compatible With HELUcond
External thread M25
Fire protection properties UL94 HB
Maximum Temperature +125°C
Min. temperature -40°C

Reviews

Be the first to submit a review

Trustpilot