Helukabel 905037 Locknut Black M16 Straight 1pc(s)

Image Representative of Range

Helukabel 905037 Locknut Black M16 Straight 1pc(s)

MPN
905037
Brand
HELUKABEL
EAN-13
2050005242828
Order Code
04-3538
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
5+ £0.688
10+ £0.634
100+ £0.616
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 65 in stock

The Helukabel 905037 COV M Locknut is a divisible, quick-fit fastener designed for M16 straight cable protection. It is suitable for use in securing cable sheaths and conduits, providing efficient cable bundling and heat protection. This locknut is ideal for applications involving protective cable jackets and cable trunking systems.
Type Locknut
Colour Black
Length n/a
Material Polyamide 6
Internal Diameter 10mm
Angled Straight
Compatible With HELUcond
External thread M16
Fire protection properties UL94 HB
Maximum Temperature +125°C
Min. temperature -40°C

Reviews

Be the first to submit a review

Trustpilot