Helukabel 904843 HELUquick hose tail 90° Black M32 1pc

Image Representative of Range

Helukabel 904843 HELUquick hose tail 90° Black M32 1pc

MPN
904843
Brand
HELUKABEL
EAN-13
4064161271262
Order Code
04-3531
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (12)
Qty Was Unit Price (Ex VAT)
1+ £12.24 £10.47
10+ £9.60
100+ £9.34
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Helukabel 904843 HELUquick 90° M Hose Tail is designed for cable protection and bundling, featuring a 90-degree angle and a quick fit fastening system. Manufactured by Helukabel, this black M32 hose tail is ideal for use in applications requiring durable cable management solutions, such as protective cable sheathing and conduit systems. It is suited for environments demanding efficient heat protection and cable trunking.
Type Hose tail
Colour Black
Length 57mm
Material Polyamide 6
Internal Diameter 23mm
Angled 90-degree
Certification marks VDE, UL
Compatible With HELUcond
External thread M32
Maximum Temperature +115°C
Min. temperature -40°C

Reviews

Be the first to submit a review

Trustpilot