Helukabel 904830 HELUquick M Hose Tail Black M40 Straight 1pc

Image Representative of Range

Helukabel 904830 HELUquick M Hose Tail Black M40 Straight 1pc

MPN
904830
Brand
HELUKABEL
EAN-13
4064161271200
Order Code
04-3526
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (12)
Qty Was Unit Price (Ex VAT)
1+ £7.47 £6.39
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 25 in stock

Helukabel's 904830 HELUquick M Hose Tail, in black M40, provides efficient protection and quick installation for cables. Ideal for bundling and sheathing, it ensures enhanced heat protection and durability in various industrial applications. Its straight, sturdy design makes it suitable for conduits and cable trunking systems.
Type Hose tail
Colour Black
Length n/a
Material Polyamide 6
Internal Diameter 29mm
Angled Straight
Certification marks VDE, UL
Compatible With HELUcond
External thread M40
Maximum Temperature +115°C
Min. temperature -40°C

Reviews

Be the first to submit a review

Trustpilot