Helukabel 904828 Heluquick M Hose Tail Black M32 Straight 1pc

Image Representative of Range

Helukabel 904828 Heluquick M Hose Tail Black M32 Straight 1pc

MPN
904828
Brand
HELUKABEL
EAN-13
4064161271194
Order Code
04-3524
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (12)
Qty Was Unit Price (Ex VAT)
1+ £4.99 £4.25
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 59 in stock

Manufactured by Helukabel, the 904828 HELUquick M Hose Tail, in black, is designed for quick and secure cable protection. Its M32 straight fitting is ideal for bundling cables and providing a durable sheath against environmental factors. This product is typically used in electrical installations and industrial settings for efficient cable management and safety.
Type Hose tail
Colour Black
Length n/a
Material Polyamide 6
Internal Diameter 23mm
Angled Straight
Certification marks VDE, UL
Compatible With HELUcond
External thread M32
Maximum Temperature +115°C
Min. temperature -40°C

Reviews

Be the first to submit a review

Trustpilot