Helukabel 904804 HELUquick M hose tail Grey M25 straight 1 piece

Image Representative of Range

Helukabel 904804 HELUquick M hose tail Grey M25 straight 1 piece

MPN
904804
Brand
HELUKABEL
EAN-13
2050005239620
Order Code
04-3521
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (12)
Qty Was Unit Price (Ex VAT)
1+ £4.43 £3.78
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 26 in stock

The Helukabel 904804 HELUquick M Hose tail in grey provides robust cable protection and is compatible with M25 conduit fittings. Its quick-fit design ensures easy and secure installation, making it ideal for managing and bundling cables efficiently. This durable hose tail is suitable for use in industrial settings where reliable cable protection is essential.
Type Hose tail
Colour Grey
Length n/a
Material Polyamide 6
Internal Diameter 23mm
Angled Straight
Certification marks VDE, UL
Compatible With HELUcond
External thread M25
Maximum Temperature +115°C
Min. temperature -40°C

Reviews

Be the first to submit a review

Trustpilot