Helukabel 903461 HSSV-ZE M Hose tail Grey M20 Straight 1pc

Image Representative of Range

Helukabel 903461 HSSV-ZE M Hose tail Grey M20 Straight 1pc

MPN
903461
Brand
HELUKABEL
EAN-13
2050005241012
Order Code
04-3511
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (24)
Qty Unit Price (Ex VAT)
2+ £2.93
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 12 in stock

The Helukabel 903461 HSSV-ZE M hose tail is a straight, grey M20 fitting designed for cable protection and bundling. It features quick-fit fastener capabilities, ideal for secure and efficient installation in cable trunking and conduit systems. This product is typically used for protecting cables with steel sleeves and providing heat protection in electrical and industrial applications.
Type Hose tail
Colour Grey
Length n/a
Material Polyamide 6
Internal Diameter 17mm
Angled Straight
Compatible With HELUcond
External thread M20
Maximum Temperature +100°C
Min. temperature -25°C

Reviews

Be the first to submit a review

Trustpilot