Helukabel 713569 H1Z2Z2-K PV Cable 1x6mm² Red 100m

Image Representative of Range

Helukabel 713569 H1Z2Z2-K PV Cable 1x6mm² Red 100m

MPN
713569
Brand
HELUKABEL
EAN-13
2050006050545
Order Code
04-3464
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (20)
Qty Was Unit Price (Ex VAT)
1+ £118.27 £112.52
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

Helukabel's H1Z2Z2-K 713569 PV cable is a high-quality photovoltaic cable with a cross-section of 1 x 6 mm² and comes in a 100 m length, featuring a distinctive red colour. This solar cable is flame-resistant, halogen-free, and provides enhanced pest and rodent protection, making it ideal for outdoor and rooftop solar panel installations. It is specifically designed for photovoltaic systems, ensuring reliable energy transmission and durability in various environmental conditions.
Type H1Z2Z2-K
Cross Sectional Area 6mm²
AWG 9
Colour Red
Operating Temperature 90°C
Bend radius (no. of ODs for fixed installation) 5
Cable Diameter 6.2mm
Core layout Tinned copper wire, according to DIN VDE 0295 Class 5, fine, IEC 60228 Class 5
Halogen-free Yes
Insulation Material Copolymer
Max. length sold by the metre 100m
Min. temperature range (fixed installation) -40°C
Nom Voltage 1000V
Number of leads 1
Packaged No
Shielded No
Standards EN 50618
Tüv Rheinland 2 PfG 1990/05.12
Tüv R 60115689
Test Voltage 6500V

Reviews

Be the first to submit a review

Trustpilot