Helukabel 713546 PV Cable 1x4 mm² Blue sold per metre

Image Representative of Range

Helukabel 713546 PV Cable 1x4 mm² Blue sold per metre

MPN
713546
Brand
HELUKABEL
EAN-13
2050005042879
Order Code
04-3463
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
5+ £0.963
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 219 in stock

The Helukabel H1Z2Z2-K 713546 is a specialised PV cable with a 4 mm² cross-section, available in blue and sold per metre. This flame-resistant and halogen-free cable offers rodent and pest protection, making it ideal for reliable photovoltaic installations. Typical applications include use in solar power systems where durability and safety are essential.
Type PV cable
Cross Sectional Area 4mm²
AWG 11
Colour Blue
Operating Temperature 90°C
Bend radius (no. of ODs for fixed installation) 5
Cable Diameter 5.40mm
Core layout Tinned copper wire, according to DIN VDE 0295 Class 5, fine, IEC 60228 Class 9
Halogen-free Yes
Insulation Material Copolymer
Max. length sold by the metre 500m
Min. temperature range (fixed installation) -40°C
Nom Voltage 1000V
Number of leads 1
Packaged No
Shielded No
Standards EN 50618
Tüv Rheinland 2 PfG 1990/05.12
Tüv R 60115689
Test Voltage 6500V

Reviews

Be the first to submit a review

Trustpilot