Helukabel 713545 PV Cable 1x4 mm² Red sold per metre

Image Representative of Range

Helukabel 713545 PV Cable 1x4 mm² Red sold per metre

MPN
713545
Brand
HELUKABEL
EAN-13
2050005042862
Order Code
04-3459
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
5+ £0.974
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 982 in stock

The Helukabel H1Z2Z2-K 713545 PV cable is a high-quality photovoltaic cable with a conductor size of 1 x 4 mm², available in red and sold by the metre. It features attributes such as being flame-resistant, halogen-free, and fine-wired, ensuring durability and safety in solar installations. This cable is typically used for connecting components in solar power systems, offering protection against rodents and pests.
Type PV cable
Cross Sectional Area 4mm²
AWG 11
Colour Red
Operating Temperature 90°C
Bend radius (no. of ODs for fixed installation) 5
Cable Diameter 5.40mm
Core layout Tinned copper wire, according to DIN VDE 0295 Class 5, fine, IEC 60228 14
Halogen-free Yes
Insulation Material Copolymer
Max. length sold by the metre 500m
Min. temperature range (fixed installation) -40°C
Nom Voltage 1000V
Number of leads 1
Packaged No
Shielded No
Standards EN 50618
Tüv Rheinland 2 PfG 1990/05.12
Tüv R 60115689
Test Voltage 6500V

Reviews

Be the first to submit a review

Trustpilot