Helukabel 713543 H1Z2Z2-K PV Cable 1x2.5 mm² Red Sold per metre

MPN
713543
Brand
HELUKABEL
EAN-13
2050005042855
Order Code
04-3457
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
5+ £0.977
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 523 in stock

Helukabel manufactures the H1Z2Z2-K 713543 solar PV cable, designed with a cross-section of 1 x 2.50 mm² and a red finish. This flame-resistant, halogen-free cable offers rodent and pest protection, making it ideal for durable and reliable photovoltaic installations. The cable is typically used in solar energy systems, providing efficient electricity transfer while ensuring safety and longevity.
Type H1Z2Z2-K
Cross Sectional Area 2.5mm²
AWG 11
Colour Red
Operating Temperature 90°C
Bend radius (no. of ODs for fixed installation) 5
Cable Diameter 5mm
Core layout Tinned copper wire, according to DIN VDE 0295 Class 5, fine, IEC 60228 12
Halogen-free Yes
Insulation Material Copolymer
Max. length sold by the metre 500m
Min. temperature range (fixed installation) -40°C
Nom Voltage 1000V
Number of leads 1
Packaged No
Shielded No
Standards EN 50618
Tüv Rheinland 2 PfG 1990/05.12
Tüv R 60115689
Test Voltage 6500V

Reviews

Be the first to submit a review

Trustpilot