HELUKABEL 40184 Speaker Cable 2x4mm² Transparent Silicon Cadmium-Free

MPN
40184
Brand
HELUKABEL
EAN-13
2050001734723
Order Code
12-0525
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
2+ £3.08
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 150 in stock

Helukabel's 40184 speaker cable features a transparent design with 2 x 4 mm² conductors, offering excellent audio transmission. The cable is ideal for connecting hi-fi systems, audio equipment, and AV installations. Sold per metre, it is perfect for custom-length setups in both professional and home environments.
Colour Transparent
Number of Cores 2
Conductor Cross Section 4mm²
AWG Not Specified
Insulation Material Polyvinyl Chloride (PVC)
Length Sold Per Metre
Type Speaker cable

Reviews

Be the first to submit a review

Trustpilot