HELUKABEL 40183 Speaker Cable 2x2.50 mm² Transparent Metre Silicon

MPN
40183
Brand
HELUKABEL
EAN-13
2050001734716
Order Code
12-0523
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
2+ £2.32
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 68 in stock

The Helukabel 40183 Speaker Cable is a high-quality audio cable with 2 x 2.50 mm² cross-section, featuring a transparent design for easy installation. Manufactured by Helukabel, this HELUSOUND® 400 PVC cable is ideal for professional and home audio systems. It is commonly used in hi-fi and AV applications for clear sound transmission.
Colour Transparent
Number of Cores 2
Conductor Cross Section 2.50mm²
AWG Not Specified
Insulation Material Polyvinyl Chloride (PVC)
Length Sold Per Metre
Type Speaker cable

Reviews

Be the first to submit a review

Trustpilot