HELUKABEL 40181 Speaker Cable 2x0.75mm² Transparent Cadmium-Free Silicon

MPN
40181
Brand
HELUKABEL
EAN-13
2050001734693
Order Code
12-0520
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
5+ £0.854
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Back order - 30 availableBack-order availability date - 14/11/2026

The Helukabel 40181 speaker cable, part of the HELUSOUND® 400 PVC series, features a 2 x 0.75 mm² configuration with a transparent design, available for purchase per metre. Manufactured by Helukabel, this audio cable is ideal for connecting loudspeakers in hi-fi and AV systems. It is particularly suited for home audio installations and professional sound setups requiring reliable audio transmission.
Colour Transparent
Number of Cores 2
Conductor Cross Section 0.75mm²
AWG Not Specified
Insulation Material Polyvinyl Chloride (PVC)
Length Sold Per Metre
Type Speaker cable

Reviews

Be the first to submit a review

Trustpilot