HELUKABEL 400092 HELUSOUND Speaker Cable 4x2.50mm² Black Flexible Per Metre

Image Representative of Range

HELUKABEL 400092 HELUSOUND Speaker Cable 4x2.50mm² Black Flexible Per Metre

MPN
400092
Brand
HELUKABEL
EAN-13
2050001734815
Order Code
12-0509
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
2+ £5.02
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 95 in stock

Manufactured by Helukabel, the HELUSOUND® 400 PVC is a speaker cable featuring 4 x 2.50 mm² conductors and is available in black, sold per metre. This speaker cable is designed for high-fidelity audio systems and professional AV setups, ensuring excellent sound quality. It's ideal for connecting loudspeakers in both residential and commercial sound installations.
Colour Black
Number of Cores 4
Conductor Cross Section 2.50mm²
AWG Not Specified
Insulation Material Copper Bare (BC E-Cu)
Length Sold Per Metre
Type Speaker

Reviews

Be the first to submit a review

Trustpilot