HELUKABEL 400091 HELUSOUND® Speaker Cable 2x4 mm² Black Per Metre

MPN
400091
Brand
HELUKABEL
EAN-13
2050001734808
Order Code
12-0507
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
2+ £4.39
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 419 in stock

Helukabel's 400091 Speaker Cable is a robust audio solution featuring a 2 x 4 mm² configuration. The PVC insulation ensures durability, and it is sold by the metre for custom lengths. This cable is ideal for high-fidelity and AV audio applications, providing reliable transmission for loudspeaker systems.
Colour Black
Number of Cores 2
Conductor Cross Section 4.0mm²
AWG Not Specified
Insulation Material Copper Bare (BC E-Cu)
Length Sold Per Metre
Type Speaker

Reviews

Be the first to submit a review

Trustpilot