HELUKABEL 400089 HELUSOUND Speaker Cable 2x1.50mm² Black Flexible

MPN
400089
Brand
HELUKABEL
EAN-13
2050001734785
Order Code
12-0504
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
3+ £1.80
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,013 in stock

Helukabel's 400089 Speaker Cable features a 2 x 1.50 mm² configuration in a black sheath, designed for high-quality audio transmission. Its HELUSOUND® 400 PVC jacket ensures durability and flexibility, making it ideal for professional and home audio systems. This loudspeaker cable is typically used for connecting speakers in hi-fi and AV setups.
Colour Black
Number of Cores 2
Conductor Cross Section 1.50mm²
AWG Not Specified
Insulation Material Copper Bare (BC E-Cu)
Length Sold Per Metre
Type Speaker

Reviews

Be the first to submit a review

Trustpilot