HELUKABEL 40004 Coax Cable RG59 B/U 75Ω 6.20mm Black Per Metre

MPN
40004
Brand
HELUKABEL
EAN-13
2050001734846
Order Code
12-0499
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Type:

    A/U RG174 A/U RG62 B/U RG59 C/U RG58
View Full Product Range (4)
Qty Unit Price (Ex VAT)
3+ £1.55
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 193 in stock

Helukabel manufactures the 40004 coaxial cable with an outside diameter of 6.20 mm and an impedance of 75 O. This black RG59 B/U cable is available for purchase by the metre and is suitable for connecting satellite and television systems. Typical applications include use as a satellite cable, digital coaxial cable, and for f connector-enabled installations.
Colour Black
Length Sold Per Metre
LAN Category Not Applicable
Shielding Braid shielding
Insulation Material Polyvinyl Chloride (PVC)
Type B/U RG59

Reviews

Be the first to submit a review

Trustpilot