HELUKABEL 400038 HELUSOUND Microphone Cable 2x0.22 mm² Black Per Metre

MPN
400038
Brand
HELUKABEL
EAN-13
2050001734662
Order Code
12-0498
Country of Origin
Italy
  • Free UK shipping available
  • Quickly find another product in this range by Number of Cores:

    2 4
View Full Product Range (2)
Qty Unit Price (Ex VAT)
5+ £1.26
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 632 in stock

Helukabel manufactures the 400038 microphone cable, featuring dual 0.22 mm² conductors, available in black and sold by the metre. This cable is designed for high-fidelity audio transmission, making it ideal for microphones and loudspeaker connections in professional audio environments. It is commonly used in AV setups and Hi-Fi systems.
Colour Black
Number of Cores 2
Conductor Cross Section 0.22mm²
AWG Not Specified
Insulation Material Copper Bare (BC E-Cu)
Length Sold Per Metre
Type Microphone

Reviews

Be the first to submit a review

Trustpilot