HELUKABEL 40003 Coaxial Cable RG58 C/U 50Ω 4.95mm Black per metre

MPN
40003
Brand
HELUKABEL
EAN-13
2050001734839
Order Code
12-0493
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Type:

    A/U RG174 A/U RG62 B/U RG59 C/U RG58
View Full Product Range (4)
Qty Unit Price (Ex VAT)
5+ £1.17
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 288 in stock

Helukabel's coaxial cable, model 40003, features an outside diameter of 4.95 mm and an impedance of 50 O, making it ideal for signal transmission. This robust black cable is typically used for applications such as television and satellite connections. Sold per metre, it provides flexibility for various installation lengths.
Colour Black
Length Sold Per Metre
LAN Category Not Applicable
Shielding Braid shielding
Insulation Material Polyvinyl Chloride (PVC)
Type C/U RG58

Reviews

Be the first to submit a review

Trustpilot