Helukabel 400021 HELUSOUND Audio Cable 2x0.22mm² Black Shielded PVC

MPN
400021
Brand
HELUKABEL
EAN-13
2050001734600
Order Code
12-0492
Country of Origin
Italy
  • Free UK shipping available
Qty Unit Price (Ex VAT)
5+ £2.05
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 233 in stock

Helukabel's product, the HELUSOUND AES/EBU 2 x 0.22 mm², is a black audio cable sold per metre. It is designed for digital audio applications, making it ideal for use in mixing desks and hifi systems. The cable's robust build and high-quality transmission ensure reliable performance for both professional and home audio environments.
Colour Black
Number of Cores 2
Conductor Cross Section 0.22mm²
AWG Not Specified
Insulation Material Polyvinyl Chloride (PVC)
Length Sold Per Metre
Type Audio

Reviews

Be the first to submit a review

Trustpilot