Helukabel 34130 landline Cable black 100m 4x0.80mm² water-resistant

Image Representative of Range

Helukabel 34130 landline Cable black 100m 4x0.80mm² water-resistant

MPN
34130
Brand
HELUKABEL
EAN-13
2050005625003
Order Code
04-2854
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £134.53
10+ £129.07
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 1 availableBack-order availability date - 25/10/2026

The Helukabel 34130 Landline cable is a telecommunication cable designed with a water vapour barrier and is cross-water-proof, making it suitable for earth mounting. Its main attributes include a structure of 4 x 0.80 mm² wires and a substantial length of 100 meters in black. Typically, it is used for landline communication and telephone systems, ensuring robust and reliable connectivity.
Colour Black
Number of Cores 4
Conductor Cross Section 0.80mm²
AWG Not Specified
Conductor Stranding Finely stranded
Insulation Material Polyethylene (PE)
Length 100m
Bend radius (no. of ODs for fixed installation) 10
Cable Diameter 11.00mm
Halogen-free Yes
Max. temperature range (fixed installation) +70°C
Max. temperature range (flexible installation) +50°C
Min. temperature range (flexible installation) -20°C
Nominal Voltage 225V
Packaged Yes
Shielded No
Sold by Metre No
Standards According to DIN VDE 0816
Test Voltage Wire/wire 500 V, wire/shield 2000 V (up to 100 wires)
Twisted pair cabling (part 1) No (0)
Type A-2Y(L)2Y

Reviews

Be the first to submit a review

Trustpilot