Helukabel 34101 landline Cable 8x0.60mm² black 100m outdoor/indoor use

Image Representative of Range

Helukabel 34101 landline Cable 8x0.60mm² black 100m outdoor/indoor use

MPN
34101
Brand
HELUKABEL
EAN-13
2050005624969
Order Code
04-2852
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £155.58
10+ £149.26
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 11 availableBack-order availability date - 14/11/2026

Helukabel manufactures the A-2Y(L)2Y landline cable, featuring 8 x 0.60 mm² conductors and a robust black outer sheath. It is designed with a water vapour barrier and is cross-water-proof, making it suitable for underground installations. The cable is typically used in telecommunications to ensure reliable landline communication.
Colour Black
Number of Cores 8
Conductor Cross Section 0.60mm²
AWG Not Specified
Conductor Stranding Finely stranded
Insulation Material Polyethylene (PE)
Length 100m
Bend radius (no. of ODs for fixed installation) 10
Cable Diameter 10.00mm
Halogen-free Yes
Max. temperature range (fixed installation) +70°C
Max. temperature range (flexible installation) +50°C
Min. temperature range (flexible installation) -20°C
Nominal Voltage 225V
Packaged Yes
Shielded No
Sold by Metre No
Standards According to DIN VDE 0816
Test Voltage Wire/wire 500 V, wire/shield 2000 V (up to 100 wires)
Twisted pair cabling (part 1) No (0)
Type A-2Y(L)2Y

Reviews

Be the first to submit a review

Trustpilot