Helukabel 17000102 SOLAR FLEX® X PV Cable 1x6 mm² black per metre

Image Representative of Range

Helukabel 17000102 SOLAR FLEX® X PV Cable 1x6 mm² black per metre

MPN
17000102
Brand
HELUKABEL
EAN-13
2050005354910
Order Code
04-2390
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
1+ £4.70
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 455 in stock

The Helukabel H1Z2Z2-K 17000102 PV cable is a black, flame-resistant, halogen-free cable with a cross-section of 1 x 6 mm². It is designed for solar and photovoltaic applications, offering robust protection against pests and rodents. Sold per metre, this stainless steel cable is ideal for ensuring reliable, long-term performance in solar installations.
Type PV cable
Cross Sectional Area 6mm²
AWG 9
Colour Black
Operating Temperature 90°C
Bend radius (no. of ODs for fixed installation) 5
Cable Diameter 10mm
Core layout Cu-Litze verzinnt, feindrähtig nach
DIN VDE 0295 Kl.5, IEC 60228 cl.5
Halogen-free Yes
Max. length sold by the metre 500m
Min. temperature range (fixed installation) -40°C
Nom Voltage 1V
Number of leads 1
Packaged No
Shielded No
Standards EN 50618
Tüv Rheinland 2 PfG 1990/05.12
Tüv R 60115689
Test Voltage 6.5

Reviews

Be the first to submit a review

Trustpilot