Helukabel 17000101 SOLAR FLEX X PV Cable 1m black 1 x 4 mm² steel

Image Representative of Range

Helukabel 17000101 SOLAR FLEX X PV Cable 1m black 1 x 4 mm² steel

MPN
17000101
Brand
HELUKABEL
EAN-13
2050005354903
Order Code
04-2389
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
2+ £3.75
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 105 in stock

The Helukabel H1Z2Z2-K 17000101 PV cable is a black, flame-resistant, and halogen-free solar cable sold per metre. It features pest and rodent protection, making it ideal for photovoltaic and solar installations. Common applications include connecting solar panels and other photovoltaic accessories.
Type PV cable
Cross Sectional Area 4mm²
AWG 11
Colour Black
Operating Temperature 90°C
Bend radius (no. of ODs for fixed installation) 5
Cable Diameter 4mm
Core layout Cu-Litze verzinnt, feindrähtig nach
DIN VDE 0295 Kl.5, IEC 60228 cl.5
Halogen-free Yes
Max. length sold by the metre 500m
Min. temperature range (fixed installation) -40°C
Nom Voltage 1V
Number of leads 1
Packaged No
Shielded No
Standards EN 50618
Tüv Rheinland 2 PfG 1990/05.12
Tüv R 60115689
Test Voltage 6.5

Reviews

Be the first to submit a review

Trustpilot