Helukabel 13537 MEGAFLEX 500-C Control Lead Grey 5G1mm² per Metre

Image Representative of Range

Helukabel 13537 MEGAFLEX 500-C Control Lead Grey 5G1mm² per Metre

MPN
13537
Brand
HELUKABEL
EAN-13
2050005351391
Order Code
04-2247
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (48)
Qty Unit Price (Ex VAT)
1+ £7.08
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 70 in stock

The Helukabel MEGAFLEX® 500-C is a shielded control cable designed for flexibility and protection. It features a 5 G 1 mm² configuration in grey and is typically used for industrial automation and control applications. This cable is ideal for environments that require reliable EMC performance and durability.
Colour Grey
Number of Cores 5
Conductor Cross Section 1mm²
AWG Not Specified
Conductor Stranding Finely stranded
Insulation Material Polymer (P)
Length Sold per metre
Bend radius (no. of ODs for fixed installation) 4
Bend radius (no. of ODs for flexible installation) 10
Core layout Cu-blank, according to DIN VDE 0295 Class 5, stranded
Halogen-free Yes
Material Halogen-free special polymer
Max. length sold by the metre 100m
Max. temperature range (fixed installation) +80°C
Max. temperature range (flexible installation) +80°C
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) -30°C
Misc Attribute MEGAFLEX® 500-C
Nominal Voltage 300V
Number-coded Yes
Outside Diameter 7.80mm
Sold per metre Yes
Suited For Cable Carriers No
Test Voltage 3000V
Type MEGAFLEX® 500-C
Wire ID code DIN VDE 0293 black wires with consecutive white digit Imprint

Reviews

Be the first to submit a review

Trustpilot