Helukabel 13523 MEGAFLEX 500-C control lead 7 G 0.75 mm² grey

Image Representative of Range

Helukabel 13523 MEGAFLEX 500-C control lead 7 G 0.75 mm² grey

MPN
13523
Brand
HELUKABEL
EAN-13
2050005360690
Order Code
04-2243
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (48)
Qty Unit Price (Ex VAT)
1+ £9.14
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 76 in stock

Helukabel's MEGAFLEX® 500-C is a grey, shielded control cable with a conductor size of 7 G 0.75 mm². Known for its flexibility, it is designed for secure and efficient control in industrial applications. Suitable for environments requiring EMC compliance, it is commonly used in control panels and machinery.
Colour Grey
Number of Cores 7
Conductor Cross Section 0.75mm²
AWG Not Specified
Conductor Stranding Finely stranded
Insulation Material Polymer (P)
Length Sold per metre
Bend radius (no. of ODs for fixed installation) 4
Bend radius (no. of ODs for flexible installation) 10
Core layout Cu-blank, according to DIN VDE 0295 Class 5, stranded
Halogen-free Yes
Material Halogen-free special polymer
Max. length sold by the metre 100m
Max. temperature range (fixed installation) +80°C
Max. temperature range (flexible installation) +80°C
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) -30°C
Misc Attribute MEGAFLEX® 500-C
Nominal Voltage 300V
Number-coded Yes
Outside Diameter 8.60mm
Sold per metre Yes
Suited For Cable Carriers No
Test Voltage 3000V
Type MEGAFLEX® 500-C
Wire ID code DIN VDE 0293 black wires with consecutive white digit Imprint

Reviews

Be the first to submit a review

Trustpilot