Helukabel 13520 MEGAFLEX® 500-C Control lead 4x0.75mm² Grey per metre

Image Representative of Range

Helukabel 13520 MEGAFLEX® 500-C Control lead 4x0.75mm² Grey per metre

MPN
13520
Brand
HELUKABEL
EAN-13
2050005360683
Order Code
04-2241
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (48)
Qty Was Unit Price (Ex VAT)
1+ £4.52 £4.49
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 175 in stock

Helukabel's MEGAFLEX® 500-C is a highly flexible, shielded control cable featuring a gauge size of 4 x 0.75 mm² in grey. It is designed for applications requiring robust electromagnetic compatibility and is suitable for use in environments demanding rigorous EAC standards. This control lead is ideal for reliable performance in industrial automation and machinery control systems.
Colour Grey
Number of Cores 4
Conductor Cross Section 0.75mm²
AWG Not Specified
Conductor Stranding Finely stranded
Insulation Material Polymer (P)
Length Sold per metre
Bend radius (no. of ODs for fixed installation) 4
Bend radius (no. of ODs for flexible installation) 10
Core layout Cu-blank, according to DIN VDE 0295 Class 5, stranded
Halogen-free Yes
Material Halogen-free special polymer
Max. length sold by the metre 100m
Max. temperature range (fixed installation) +80°C
Max. temperature range (flexible installation) +80°C
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) -30°C
Misc Attribute MEGAFLEX® 500-C
Nominal Voltage 300V
Number-coded Yes
Outside Diameter 6.90mm
Sold per metre Yes
Suited For Cable Carriers No
Test Voltage 3000V
Type MEGAFLEX® 500-C
Wire ID code DIN VDE 0293 black wires with consecutive white digit Imprint

Reviews

Be the first to submit a review

Trustpilot