Helukabel 13448 MEGAFLEX 500 Control lead 4G4mm² Grey per metre

Image Representative of Range

Helukabel 13448 MEGAFLEX 500 Control lead 4G4mm² Grey per metre

MPN
13448
Brand
HELUKABEL
EAN-13
2050005360645
Order Code
04-2236
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (48)
Qty Unit Price (Ex VAT)
1+ £9.89
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 83 in stock

Helukabel's MEGAFLEX® 500 Control Lead 4 G 4 mm² Grey is an oil-resistant and flame-resistant cable, ensuring durability and safety in demanding environments. The cable is ideal for use in control panels, machinery, and industrial equipment, providing reliable performance. Sold per metre, it offers flexibility for custom installations in both USA and EAC regions.
Colour Grey
Number of Cores 4
Conductor Cross Section 4mm²
AWG Not Specified
Conductor Stranding Finely stranded
Insulation Material Polymer (P)
Length Sold per metre
Bend radius (no. of ODs for fixed installation) 4
Bend radius (no. of ODs for flexible installation) 10
Core layout Cu-blank, according to DIN VDE 0295 Class 5, stranded
Halogen-free Yes
Material Halogen-free special polymer
Max. length sold by the metre 100m
Max. temperature range (fixed installation) +80°C
Max. temperature range (flexible installation) +80°C
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) -30°C
Misc Attribute MEGAFLEX® 500
Nominal Voltage 300V
Number-coded Yes
Outside Diameter 11mm
Sold per metre Yes
Suited For Cable Carriers No
Test Voltage 3000V
Type MEGAFLEX® 500
Wire ID code DIN VDE 0293 black wires with consecutive white digit Imprint

Reviews

Be the first to submit a review

Trustpilot