Helukabel 13414 MEGAFLEX 500 Control lead 2x1.50mm² grey per metre

Image Representative of Range

Helukabel 13414 MEGAFLEX 500 Control lead 2x1.50mm² grey per metre

MPN
13414
Brand
HELUKABEL
EAN-13
2050005360560
Order Code
04-2208
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (48)
Qty Unit Price (Ex VAT)
2+ £2.99
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 92 in stock

The Helukabel MEGAFLEX® 500 Control Lead, manufactured by Helukabel, features a 2 x 1.50 mm² configuration and is grey in colour. This control cable is both flame-resistant and oil-resistant, making it suitable for demanding environments. It is commonly used in industrial applications where reliability and durability are crucial.
Colour Grey
Number of Cores 2
Conductor Cross Section 1.50mm²
AWG Not Specified
Conductor Stranding Finely stranded
Insulation Material Polymer (P)
Length Sold per metre
Bend radius (no. of ODs for fixed installation) 4
Bend radius (no. of ODs for flexible installation) 10
Core layout Cu-blank, according to DIN VDE 0295 Class 5, stranded
Halogen-free Yes
Material Halogen-free special polymer
Max. length sold by the metre 100m
Max. temperature range (fixed installation) +80°C
Max. temperature range (flexible installation) +80°C
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) -30°C
Misc Attribute MEGAFLEX® 500
Nominal Voltage 300V
Number-coded Yes
Outside Diameter 6.30mm
Sold per metre Yes
Suited For Cable Carriers No
Test Voltage 3000V
Type MEGAFLEX® 500
Wire ID code DIN VDE 0293 black wires with consecutive white digit Imprint

Reviews

Be the first to submit a review

Trustpilot